
1203893 | |
|---|---|
DigiKey Part Number | 1203893-ND |
Manufacturer | |
Manufacturer Product Number | 1203893 |
Description | BATTERY 2.4V INTERCHANGEABLE |
Customer Reference | |
Detailed Description | 2.4 V Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | - | |
Termination Style | - | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 1Hr | |
Weight | 145.15 g | |
Shipping Info | - |

