1139240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1139240

DigiKey Part Number
277-1139240-ND
Manufacturer
Manufacturer Product Number
1139240
Description
HOUSING PLAS GRAY 5.709"LX1.85"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate Light Gray Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1139240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Platform
Raspberry Pi
Size / Dimension
5.709" L x 1.850" W (145.00mm x 47.00mm)
Height
4.921" (125.00mm)
Area (L x W)
10.57in² (68.2cm²)
Design
Cover Included
Material
Plastic, Polycarbonate
Color
Light Gray
Thickness
-
Features
-
Material Flammability Rating
UL94 V-0
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,72000 €22,72 €
Manufacturers Standard Package
Unit Price without VAT:22,72000 €
Unit Price with VAT:28,17280 €