
| 1104313 | |
|---|---|
| DigiKey Part Number | 277-1104313-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1104313 | 
| Description | DIN RAIL HOUSING  ICS FILLER  WI | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Plastic, Polyamide Plate 0.984" L x 0.882" W x 0.285" H (25.00mm x 22.40mm x 7.25mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1104313 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plate | |
| Features | - | |
| For Use With/Related Products | Enclosures | |
| Size / Dimension | 0.984" L x 0.882" W x 0.285" H (25.00mm x 22.40mm x 7.25mm) | |
| Color | Black | |
| Material | Plastic, Polyamide | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 0,84400 € | 8,44 € | 
| Unit Price without VAT: | 0,84400 € | 
|---|---|
| Unit Price with VAT: | 1,04656 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece