108997x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1089972

DigiKey Part Number
277-1089972-ND
Manufacturer
Manufacturer Product Number
1089972
Description
CIRC CBL 4POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1089972 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
T
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,40000 €35,40 €
Manufacturers Standard Package
Unit Price without VAT:35,40000 €
Unit Price with VAT:43,89600 €