
1074969 | |
|---|---|
DigiKey Part Number | 277-1074969-ND |
Manufacturer | |
Manufacturer Product Number | 1074969 |
Description | DIN RAIL HOUSING LOWER HOUSING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Housing 2.953" L x 1.776" W x 1.193" H (75.00mm x 45.10mm x 30.30mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1074969 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 2.953" L x 1.776" W x 1.193" H (75.00mm x 45.10mm x 30.30mm) | |
Color | Light Gray | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,85200 € | 18,52 € |
| Unit Price without VAT: | 1,85200 € |
|---|---|
| Unit Price with VAT: | 2,29648 € |


