
1149032 | |
|---|---|
DigiKey Part Number | 277-1149032-ND |
Manufacturer | |
Manufacturer Product Number | 1149032 |
Description | TERM BLK 4POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Red Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1149032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Housing Color | Red | |
Length | 3.189" (81.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,86760 € | 93,38 € |
| Unit Price without VAT: | 1,86760 € |
|---|---|
| Unit Price with VAT: | 2,31582 € |

