Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1033367 | |
|---|---|
DigiKey Part Number | 277-1033367-ND |
Manufacturer | |
Manufacturer Product Number | 1033367 |
Description | CBL ASSY CIRC 4P F TO RJ45 0.98' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 0.98' (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1033367 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,65000 € | 40,65 € |
| Unit Price without VAT: | 40,65000 € |
|---|---|
| Unit Price with VAT: | 50,40600 € |





