
| 0830904 | |
|---|---|
| DigiKey Part Number | 277-16977-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0830904 | 
| Description | UM1-TMF (6X5) | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Label, Snap In For | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0830904 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Label, Snap In | |
| Legend | Blank | |
| Pitch | 0.236" (6.00mm) | |
| For Use With/Related Products | - | |
| Color | White | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,57000 € | 1,57 € | 
| Unit Price without VAT: | 1,57000 € | 
|---|---|
| Unit Price with VAT: | 1,94680 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece