
0830290 | |
---|---|
DigiKey Part Number | 0830290-ND |
Manufacturer | |
Manufacturer Product Number | 0830290 |
Description | GBS 3 5-25X3 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0830290 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,46680 € | 146,68 € |
Unit Price without VAT: | 1,46680 € |
---|---|
Unit Price with VAT: | 1,81883 € |