cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711179

DigiKey Part Number
0711179-ND
Manufacturer
Manufacturer Product Number
0711179
Description
TERM BLOCK 1POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
-
Rear Panel Wire Connection
-
Width
-
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
300 V
Current - UL
30 A
Wire Gauge
10-28 AWG
Color
-
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,14078 €2.070,39 €
Manufacturers Standard Package
Unit Price without VAT:4,14078 €
Unit Price with VAT:5,13457 €