Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G32-A-1500-85-100

DigiKey Part Number
2222-G32-A-1500-85-100-ND
Manufacturer
Manufacturer Product Number
G32-A-1500-85-100
Description
MAGNET 2.005"D X 0.250"THICK CYL
Customer Reference
Detailed Description
Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Neobond
Finish
-
Grade
-
Gauss Strength
4300G
Size
2.005" Dia x 0.250" H (50.93mm x 6.35mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,86140 €343,07 €
Unit Price without VAT:6,86140 €
Unit Price with VAT:8,50814 €