
PYA20A090222 | |
|---|---|
DigiKey Part Number | 993-PYA20A090222-ND |
Manufacturer | |
Manufacturer Product Number | PYA20A090222 |
Description | AC/DC WALL MOUNT ADAPTER 9V 19.9 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.22A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.70" W x 1.14" H (71.2mm x 43.2mm x 29.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 5,72300 € | 57,23 € |
| 25 | 5,63680 € | 140,92 € |
| 50 | 5,55080 € | 277,54 € |
| 100 | 5,42180 € | 542,18 € |
| 250 | 5,15504 € | 1.288,76 € |
| 500 | 4,93986 € | 2.469,93 € |
| 1.000 | 4,92694 € | 4.926,94 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,36560 € |


