
MQ05K-050BW-H | |
|---|---|
DigiKey Part Number | 993-MQ05K-050BW-H-ND |
Manufacturer | |
Manufacturer Product Number | MQ05K-050BW-H |
Description | 5W MEDICAL ADAPTER FOR UK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 2.24" L x 1.90" W x 1.09" H (56.9mm x 48.3mm x 27.7mm) | |
Approval Agency | UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.560 | 4,50096 € | 20.524,38 € |
| Unit Price without VAT: | 4,50096 € |
|---|---|
| Unit Price with VAT: | 5,58119 € |

