
VLL06BF-G-N-S | |
|---|---|
DigiKey Part Number | 2053-VLL06BF-G-N-S-ND |
Manufacturer | |
Manufacturer Product Number | VLL06BF-G-N-S |
Description | JUNCTION BOX FIBER 10"L X 8"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Ratings | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,62000 € | 573,62 € |
| Unit Price without VAT: | 573,62000 € |
|---|---|
| Unit Price with VAT: | 711,28880 € |

