
| 96544.7 | |
|---|---|
| DigiKey Part Number | 2081-96544.7-ND | 
| Manufacturer | |
| Manufacturer Product Number | 96544.7 | 
| Description | CABLE GLAND SPLIT M50 S STEEL | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Gland - Split Stainless Steel M50x1.5 Silver | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pflitsch | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Type | Cable Gland - Split | |
| Outside Cable Diameter (Min) | - | |
| Outside Cable Diameter (Max) | - | |
| Thread Size | M50x1.5 | |
| Thread Length | - | |
| Conduit Hub Size | - | |
| Panel Hole Size | - | |
| Material | Stainless Steel | |
| Includes | Sealing Ring | |
| Color | Silver | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 127,12000 € | 635,60 € | 
| Unit Price without VAT: | 127,12000 € | 
|---|---|
| Unit Price with VAT: | 157,62880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece