
25593.9 | |
|---|---|
DigiKey Part Number | 2081-25593.9-ND |
Manufacturer | |
Manufacturer Product Number | 25593.9 |
Description | M25X1.5 NICKEL PLATED BRASS; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M25 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,94700 € | 294,70 € |
| Unit Price without VAT: | 2,94700 € |
|---|---|
| Unit Price with VAT: | 3,65428 € |

