
B3000MS045 | |
|---|---|
DigiKey Part Number | 1452-B3000MS045-ND |
Manufacturer | |
Manufacturer Product Number | B3000MS045 |
Description | EXT3-TOUCH EPD EXTENSION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Adapter EPD Interface Arduino, Feather, LaunchPad™, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Feather, LaunchPad™, Raspberry Pi | |
Type | Interface | |
Function | Display Adapter EPD | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 25,70520 € |


