
VT18-8-400-M/40A/118/128 | |
|---|---|
DigiKey Part Number | 2046-VT18-8-400-M/40A/118/128-ND |
Manufacturer | |
Manufacturer Product Number | VT18-8-400-M/40A/118/128 |
Description | DIFFUSED PHOTO SEN 0-400MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.000" ~ 15.748" (0mm ~ 400mm) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.000" ~ 15.748" (0mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,20000 € | 141,20 € |
| 5 | 131,78200 € | 658,91 € |
| 10 | 128,26900 € | 1.282,69 € |
| 25 | 124,06600 € | 3.101,65 € |
| 50 | 121,18700 € | 6.059,35 € |
| Unit Price without VAT: | 141,20000 € |
|---|---|
| Unit Price with VAT: | 175,08800 € |

