
VBG-EP1-KE5-DMD | |
|---|---|
DigiKey Part Number | 2046-VBG-EP1-KE5-DMD-ND |
Manufacturer | |
Manufacturer Product Number | VBG-EP1-KE5-DMD |
Description | AS-INTERFACE (EXCLUDING SENSORS) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EtherNet/IP™ Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™ | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,20000 € | 838,20 € |
| 10 | 749,35700 € | 7.493,57 € |
| Unit Price without VAT: | 838,20000 € |
|---|---|
| Unit Price with VAT: | 1.039,36800 € |

