
VBG-ENX-K30-DMD-S16-EV | |
---|---|
DigiKey Part Number | 2046-VBG-ENX-K30-DMD-S16-EV-ND |
Manufacturer | |
Manufacturer Product Number | VBG-ENX-K30-DMD-S16-EV |
Description | AS-INTERFACE (EXCLUDING SENSORS) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EtherNet/IP™, ModbusTCP Gateway RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™, ModbusTCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.787,34000 € | 2.787,34 € |
Unit Price without VAT: | 2.787,34000 € |
---|---|
Unit Price with VAT: | 3.456,30160 € |