
UC2000-30GM-2EP-IO-V15 | |
|---|---|
DigiKey Part Number | 2046-UC2000-30GM-2EP-IO-V15-ND |
Manufacturer | |
Manufacturer Product Number | UC2000-30GM-2EP-IO-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.543" ~ 78.740" (90mm ~ 2000mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 3.543" ~ 78.740" (90mm ~ 2000mm) | |
Output Type | Push-Pull | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Stainless Steel, Thermoplastic Polyurethane (TPU) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,76000 € | 444,76 € |
| Unit Price without VAT: | 444,76000 € |
|---|---|
| Unit Price with VAT: | 551,50240 € |

