
UB1500-F42-UK-V95 | |
|---|---|
DigiKey Part Number | 2046-UB1500-F42-UK-V95-ND |
Manufacturer | |
Manufacturer Product Number | UB1500-F42-UK-V95 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.756" ~ 59.055" (70mm ~ 1.5m) IP65 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 22 VAC/DC ~ 253 VAC/DC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65 |
Sensing Distance 2.756" ~ 59.055" (70mm ~ 1.5m) | Indicator LED |
Output Type Relay | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,32000 € | 458,32 € |
| Unit Price without VAT: | 458,32000 € |
|---|---|
| Unit Price with VAT: | 568,31680 € |

