
RL29-8-H-1200-RT/73C/136 | |
|---|---|
DigiKey Part Number | 2046-RL29-8-H-1200-RT/73C/136-ND |
Manufacturer | |
Manufacturer Product Number | RL29-8-H-1200-RT/73C/136 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 47.244" (30mm ~ 1.2m) Push-Pull - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 4ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull - Dark-ON/Light-ON |
Packaging Box | Light Source Red (660nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Background Suppression | Ingress Protection IP65 |
Sensing Distance 1.181" ~ 47.244" (30mm ~ 1.2m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,85000 € | 202,85 € |
| 10 | 177,81500 € | 1.778,15 € |
| Unit Price without VAT: | 202,85000 € |
|---|---|
| Unit Price with VAT: | 251,53400 € |

