
RL28-55-LAS/47/82B/105 | |
|---|---|
DigiKey Part Number | 2046-RL28-55-LAS/47/82B/105-ND |
Manufacturer | |
Manufacturer Product Number | RL28-55-LAS/47/82B/105 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 1.181" (0mm ~ 30mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 1.181" (0mm ~ 30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,69000 € | 482,69 € |
| 10 | 434,54600 € | 4.345,46 € |
| Unit Price without VAT: | 482,69000 € |
|---|---|
| Unit Price with VAT: | 598,53560 € |

