
PXV100A-F200-B28-V1D | |
|---|---|
DigiKey Part Number | 2046-PXV100A-F200-B28-V1D-ND |
Manufacturer | |
Manufacturer Product Number | PXV100A-F200-B28-V1D |
Description | SENSOR - OPTICAL DIGITAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | Digital | |
Operating Temperature | -20°C ~ 45°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.102,15000 € | 3.102,15 € |
| Unit Price without VAT: | 3.102,15000 € |
|---|---|
| Unit Price with VAT: | 3.846,66600 € |

