
PMI360DV-F130-IU-V15 | |
|---|---|
DigiKey Part Number | 2046-PMI360DV-F130-IU-V15-ND |
Manufacturer | |
Manufacturer Product Number | PMI360DV-F130-IU-V15 |
Description | INDUCTIVE POSITION (PMI) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle, Rotary Position Hole for Shaft Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Type Hole for Shaft |
Packaging Box | Voltage - Supply 18V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Angle, Rotary Position | Termination Style Connector |
Technology Inductive | Operating Temperature -25°C ~ 70°C |
Rotation Angle - Electrical, Mechanical 360° | Package / Case Module |
Output Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,79000 € | 263,79 € |
| Unit Price without VAT: | 263,79000 € |
|---|---|
| Unit Price with VAT: | 327,09960 € |

