
PMI360D-F130-IE8-V15 | |
|---|---|
DigiKey Part Number | 2046-PMI360D-F130-IE8-V15-ND |
Manufacturer | |
Manufacturer Product Number | PMI360D-F130-IE8-V15 |
Description | INDUCTIVE POSITION (PMI) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle, Linear, Rotary Hole for Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±0.6° | |
Resistance Tolerance | - | |
Voltage - Supply | 18V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,21000 € | 325,21 € |
| Unit Price without VAT: | 325,21000 € |
|---|---|
| Unit Price with VAT: | 403,26040 € |

