
OMR150M-R1000-SSI-V1V1B-T | |
|---|---|
DigiKey Part Number | 2046-OMR150M-R1000-SSI-V1V1B-T-ND |
Manufacturer | |
Manufacturer Product Number | OMR150M-R1000-SSI-V1V1B-T |
Description | SENSOR OPT 1-30CM ANALOG RS-422 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 5905.51" (30 ~ 15000cm) Analog, RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 11.81" ~ 5905.51" (30 ~ 15000cm) | |
Output Type | Analog, RS-422 | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 660 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.895,93000 € | 1.895,93 € |
| Unit Price without VAT: | 1.895,93000 € |
|---|---|
| Unit Price with VAT: | 2.350,95320 € |

