Inductive Proximity Sensor 0.315" (8mm) IP65 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ8-18GK-N-150-10M

DigiKey Part Number
2046-NJ8-18GK-N-150-10M-ND
Manufacturer
Manufacturer Product Number
NJ8-18GK-N-150-10M
Description
INDUCTIVE NAMUR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP65 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
NAMUR-NC, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polyphenylene Sulfide (PPS)
Voltage - Supply
8.2V
Termination Style
Cable
Operating Temperature
-40°C ~ 150°C
Ingress Protection
IP65
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1552,98000 €552,98 €
Manufacturers Standard Package
Unit Price without VAT:552,98000 €
Unit Price with VAT:685,69520 €