
NJ2-12GM40-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NJ2-12GM40-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NJ2-12GM40-E2-V1 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NJ2-12GM40-E2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 60V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 € | 104,36 € |
| 5 | 97,09600 € | 485,48 € |
| 10 | 94,39100 € | 943,91 € |
| 25 | 91,15360 € | 2.278,84 € |
| 50 | 88,93680 € | 4.446,84 € |
| Unit Price without VAT: | 104,36000 € |
|---|---|
| Unit Price with VAT: | 129,40640 € |

