
NCN4-12GM35-N0-V1 | |
|---|---|
DigiKey Part Number | 2046-NCN4-12GM35-N0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCN4-12GM35-N0-V1 |
Description | INDUCTIVE SEN 4MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | SCR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 8.2V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,58000 € | 98,58 € |
| 5 | 91,69400 € | 458,47 € |
| 10 | 89,12700 € | 891,27 € |
| 25 | 86,05520 € | 2.151,38 € |
| 50 | 83,95160 € | 4.197,58 € |
| 100 | 82,02040 € | 8.202,04 € |
| Unit Price without VAT: | 98,58000 € |
|---|---|
| Unit Price with VAT: | 122,23920 € |

