
NBN8-18GM60-WO | |
---|---|
DigiKey Part Number | 2046-NBN8-18GM60-WO-ND |
Manufacturer | |
Manufacturer Product Number | NBN8-18GM60-WO |
Description | INDUCTIVE AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 253 VAC | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 202,02000 € | 202,02 € |
Unit Price without VAT: | 202,02000 € |
---|---|
Unit Price with VAT: | 250,50480 € |