
NBN15-30GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NBN15-30GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBN15-30GM50-E2 |
Description | INDUCTIVE SEN 15MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,74000 € | 92,74 € |
| 5 | 86,20200 € | 431,01 € |
| 10 | 83,76400 € | 837,64 € |
| 25 | 80,84520 € | 2.021,13 € |
| 50 | 78,84680 € | 3.942,34 € |
| 100 | 77,01280 € | 7.701,28 € |
| Unit Price without VAT: | 92,74000 € |
|---|---|
| Unit Price with VAT: | 114,99760 € |

