Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB5-18GM50-E0

DigiKey Part Number
2046-NBB5-18GM50-E0-ND
Manufacturer
Manufacturer Product Number
NBB5-18GM50-E0
Description
INDUCTIVE SEN 5MM NPN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
NBB5-18GM50-E0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
185,15000 €85,15 €
579,06000 €395,30 €
1076,79000 €767,90 €
2574,07600 €1.851,90 €
5072,21780 €3.610,89 €
10070,51170 €7.051,17 €
Manufacturers Standard Package
Unit Price without VAT:85,15000 €
Unit Price with VAT:105,58600 €