
NBB2-8GM30-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB2-8GM30-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-8GM30-A2-V1 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-8GM30-A2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,68000 € | 108,68 € |
| 5 | 101,16400 € | 505,82 € |
| 10 | 98,36300 € | 983,63 € |
| 25 | 95,00960 € | 2.375,24 € |
| 50 | 92,71360 € | 4.635,68 € |
| Unit Price without VAT: | 108,68000 € |
|---|---|
| Unit Price with VAT: | 134,76320 € |

