
NBB15-U1-A2-T | |
---|---|
DigiKey Part Number | 2046-NBB15-U1-A2-T-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-U1-A2-T |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-U1-A2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Metal, Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 269,16000 € | 269,16 € |
Unit Price without VAT: | 269,16000 € |
---|---|
Unit Price with VAT: | 333,75840 € |