
NBB0.8-5GM25-E2-V3 | |
|---|---|
DigiKey Part Number | 2046-NBB0.8-5GM25-E2-V3-ND |
Manufacturer | |
Manufacturer Product Number | NBB0.8-5GM25-E2-V3 |
Description | INDUCTIVE SEN 0.8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,41000 € | 110,41 € |
| 5 | 102,78800 € | 513,94 € |
| 10 | 99,94800 € | 999,48 € |
| 25 | 96,54960 € | 2.413,74 € |
| 50 | 94,22180 € | 4.711,09 € |
| Unit Price without VAT: | 110,41000 € |
|---|---|
| Unit Price with VAT: | 136,90840 € |

