Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB0.8-4M25-E2

DigiKey Part Number
2046-NBB0.8-4M25-E2-ND
Manufacturer
Manufacturer Product Number
NBB0.8-4M25-E2
Description
INDUCTIVE SEN 0.8MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.031" (0.8mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1108,68000 €108,68 €
5101,16400 €505,82 €
1098,36300 €983,63 €
2595,00960 €2.375,24 €
5092,71360 €4.635,68 €
Manufacturers Standard Package
Unit Price without VAT:108,68000 €
Unit Price with VAT:134,76320 €