
MMB60-12GH50-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-MMB60-12GH50-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | MMB60-12GH50-E2-V1 |
Description | SENSOR MAGNETIC PNP-NO CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet PNP-NO Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Output Type | PNP-NO | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Frequency | 5 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,97000 € | 147,97 € |
| Unit Price without VAT: | 147,97000 € |
|---|---|
| Unit Price with VAT: | 183,48280 € |

