
ML100-8-1000-RT/95/102 | |
|---|---|
DigiKey Part Number | 2046-ML100-8-1000-RT/95/102-ND |
Manufacturer | |
Manufacturer Product Number | ML100-8-1000-RT/95/102 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | ML100-8-1000-RT/95/102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0" ~ 39.37" (0m ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,11000 € | 107,11 € |
| 10 | 91,77600 € | 917,76 € |
| 100 | 82,98330 € | 8.298,33 € |
| Unit Price without VAT: | 107,11000 € |
|---|---|
| Unit Price with VAT: | 132,81640 € |

