
ML100-8-1000-RT/102/115 | |
|---|---|
DigiKey Part Number | 2046-ML100-8-1000-RT/102/115-ND |
Manufacturer | |
Manufacturer Product Number | ML100-8-1000-RT/102/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) Light-On |
Datasheet | Datasheet |
EDA/CAD Models | ML100-8-1000-RT/102/115 Models |
Category | Output Configuration Light-On |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 39.37" (0m ~ 1m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -30°C ~ 60°C |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,40000 € | 105,40 € |
| 10 | 95,72900 € | 957,29 € |
| Unit Price without VAT: | 105,40000 € |
|---|---|
| Unit Price with VAT: | 130,69600 € |

