
INY030D-F99-2I2E2-V17 | |
|---|---|
DigiKey Part Number | 2046-INY030D-F99-2I2E2-V17-ND |
Manufacturer | |
Manufacturer Product Number | INY030D-F99-2I2E2-V17 |
Description | INCLINATION SENSORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±15° X, Y Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±15° | |
Sensitivity | - | |
Bandwidth | - | |
Voltage Rating | 10 V ~ 30 V | |
Output Type | Current | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,87000 € | 467,87 € |
| Unit Price without VAT: | 467,87000 € |
|---|---|
| Unit Price with VAT: | 580,15880 € |

