
ECN30PL-20C1A-X1:NN | |
|---|---|
DigiKey Part Number | 2046-ECN30PL-20C1A-X1:NN-ND |
Manufacturer | |
Manufacturer Product Number | ECN30PL-20C1A-X1:NN |
Description | ENCODER MECH USER SELECT CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | - | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | Cable Pull | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.291,92000 € | 2.291,92 € |
| Unit Price without VAT: | 2.291,92000 € |
|---|---|
| Unit Price with VAT: | 2.841,98080 € |

