
OBT150-18GM40-E0-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT150-18GM40-E0-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT150-18GM40-E0-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.394" ~ 5.9" (10mm ~ 150mm) ADJ NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.394" ~ 5.9" (10mm ~ 150mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 € | 113,45 € |
| 10 | 97,36500 € | 973,65 € |
| Unit Price without VAT: | 113,45000 € |
|---|---|
| Unit Price with VAT: | 140,67800 € |

