
50FY41-V4A-12 | |
|---|---|
DigiKey Part Number | 2046-50FY41-V4A-12-ND |
Manufacturer | |
Manufacturer Product Number | 50FY41-V4A-12 |
Description | SENSOR MAGNETIC NPN/PNP CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet NPN, PNP Cable Module |
Datasheet | Datasheet |
EDA/CAD Models | 50FY41-V4A-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Output Type | NPN, PNP | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 10V ~ 12V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,10000 € | 245,10 € |
| Unit Price without VAT: | 245,10000 € |
|---|---|
| Unit Price with VAT: | 303,92400 € |

