
3RG6233-3JS00-PF | |
|---|---|
DigiKey Part Number | 2046-3RG6233-3JS00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 3RG6233-3JS00-PF |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 5.906" ~ 39.370" (150mm ~ 1m) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 5.906" ~ 39.370" (150mm ~ 1m) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,72000 € | 796,72 € |
| Unit Price without VAT: | 796,72000 € |
|---|---|
| Unit Price with VAT: | 987,93280 € |

