
D20419-218 | |
|---|---|
DigiKey Part Number | 5664-D20419-218-ND |
Manufacturer | |
Manufacturer Product Number | D20419-218 |
Description | DSUB MALE SCREW LOCK ROHS X2 |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 € | 29,82 € |
| 10 | 28,11100 € | 281,11 € |
| 25 | 26,59360 € | 664,84 € |
| 50 | 24,59600 € | 1.229,80 € |
| 100 | 23,43000 € | 2.343,00 € |
| Unit Price without VAT: | 29,82000 € |
|---|---|
| Unit Price with VAT: | 36,97680 € |

