
D20419-121 | |
|---|---|
DigiKey Part Number | 5664-D20419-121-ND |
Manufacturer | |
Manufacturer Product Number | D20419-121 |
Description | DSUB MALE SCREW LOCK ZINC X2 |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 4,04500 € | 40,45 € |
| 25 | 3,82120 € | 95,53 € |
| 50 | 3,53700 € | 176,85 € |
| 100 | 3,36490 € | 336,49 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,31960 € |

