
CA3100E18-9SB15 | |
|---|---|
DigiKey Part Number | 5664-CA3100E18-9SB15-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-9SB15 |
Description | CONN RCPT FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A, 41A | |
Voltage Rating | 200VAC, 250VDC | |
Cable Opening | 0.559" (14.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,77000 € | 86,77 € |
| 10 | 79,33900 € | 793,39 € |
| 25 | 75,05280 € | 1.876,32 € |
| 50 | 69,42460 € | 3.471,23 € |
| 100 | 66,11990 € | 6.611,99 € |
| Unit Price without VAT: | 86,77000 € |
|---|---|
| Unit Price with VAT: | 107,59480 € |

