
27914-20T12 | |
|---|---|
DigiKey Part Number | 5664-27914-20T12-ND |
Manufacturer | |
Manufacturer Product Number | 27914-20T12 |
Description | CONTACT PIN 14-18AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer ITT Cannon, LLC | Contact Size 12 |
Series | Wire Gauge or Range - AWG 14-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.0 ~ 2.0mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,67480 € |

